STMicroelectronics STEVAL-ISA177V1 Evaluation Board
STMicroelectronics STEVAL-ISA177V1 Evaluation Board is a single-layer, small-size board with the VIPer01 at the core of its operation. The VIPer01 is an offline high-voltage converter that integrates an 800V rugged power MOSFET with PWM current-mode control. The STEVAL-ISA177V1 delivers 0.85A on a 5V output and implements a wide-range converter in flyback non isolated topology. The evaluation board features high efficiency and low standby consumption.Features
- Universal AC main input voltage range of 85VAC to 265VAC
- Output range of 15V / 0.85A
- Input power in standby @ 230VAC at < 9mW
- Rated output power: 4.25W
- Active mode efficiency of > 74%
- EMI according to EN55022-Class-B
- RoHS compliant
Publicerad: 2016-06-01
| Uppdaterad: 2022-03-11