STMicroelectronics STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board
STMicroelectronics STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board features full integrated EMC protection (IO-Link v1.1 specification) and surge protection (IEC 60947-5-2). The board is used for the development of IO-Link and SIO applications and to evaluate communication features and robustness of the L6362A. The on-board linear regulators (12mA-3.3V from L6362A and 100mA-12V from L78L12ABUTR) can supply the microcontroller via the 24V bus, instead of the USB.In default configuration, the L78L12ABUTR is enabled, and can evaluate complete industrial sensor modules by connecting the STEVALIOD003V1 to a NUCLEO-L073RZ (or NUCLEO-L053R8) board and an X-NUCLEOIKS01A2 expansion board. The STMicroelectronics STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board interfaces with the STM32 controller via UART and GPIO pins and is compatible with the Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors.
Features
- L6362A IO-Link device transceiver main characteristics:
- IO-Link PHY layer
- Dedicated overload diagnostics pin
- UART interface
- Selectable 12mA 3.3V or 10mA 5.0V linear regulator
- Overload and overheating protections with non-dissipative cut-off function
- Full reverse polarity on IO-Link interface pins
- EMC protections (as per IO-Link v1.1)
- Surge protection (as per IEC 60947-5-2)
- DFN-12L (3mm x 3mm x 0.9mm) package
- 6.5V to 35V operating voltage range
- On-board 100mA 12V linear regulator (L78L)
- LEDs for status and diagnostics
- Ground and VCC wire break protections
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connectors
- RoHS and China RoHS compliant
Publicerad: 2018-08-02
| Uppdaterad: 2024-04-23