STMicroelectronics P-NUCLEO-IOD5A1 Nucleo pack for IO-Link
STMicroelectronics P-NUCLEO-IOD5A1 Nucleo pack for IO-Link is composed of the X-NUCLEOIOD02A1 and X-NUCLEO-DO40A1 expansion boards stacked on the NUCLEOG071RB development board. This Nucleo pack can be used for evaluation purposes and as a development environment. The P-NUCLEO-IOD5A1 pack is used for the development of an IO-Link and SIO applications for the evaluation of IPS4140HQ high-side capabilities with the STM32G071RB computation performance. This Nucleo pack is used in applications such as IO-Link connectivity and factory automation.Features
- Composed of the X-NUCLEOIOD02A1 and X-NUCLEO-DO40A1 expansion boards stacked on the NUCLEOG071RB development board
- X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
- X-NUCLEO-DO40A1 industrial digital output expansion board for STM32 Nucleo
- NUCLEO-G071RB development board embeds the STM32G071RB based on high-performance Arm® Cortex®-M0+ 32-bit RISC core
- FP-IND-IODOUT1 function pack includes IO-Link demo-stack for X-NUCLEO-IOD02A1 and control software for X-NUCLEO-DO40A1
Applications
- IO-Link connectivity
- Factory automation
P-NUCLEO-IOD5A1 Block Details
Publicerad: 2025-04-04
| Uppdaterad: 2025-05-20