STMicroelectronics P-NUCLEO-53L4A2 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-53L4A2 STM32 Nucleo Pack is a complete evaluation kit that allows the user to evaluate, learn, and develop applications using the VL53L4CX Time-of-Flight (ToF) sensor with extended range measurement. Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6m with excellent results over short distances. A new generation laser emitter with 18° FoV improves the performance under ambient light.

Thanks to ST patented algorithms and innovative module construction, the VL53L4CX can detect multiple objects within the FoV with depth understanding. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80cm and dynamic smudge compensation for targets below 80cm. Like all Time-of-Flight sensors based on ST FlightSense technology, the VL53L4CX records an absolute distance measurement regardless of the target color and reflectance.

The STMicroelectronics NUCLEO-F401RE STM32 Nucleo development board provides a flexible and affordable way for users to try out new ideas and build prototypes with any STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features.

Features

  • VL53L4CX Time-of-Flight sensor with extended range measurement expansion board (X-NUCLEO-53L4A2)
  • NUCLEO-F401RE development board
  • 0.25, 0.5, and 1mm spacers to simulate air gaps
  • Two different cover glasses to protect the sensor from the dust
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant
Publicerad: 2022-07-11 | Uppdaterad: 2022-07-15