STMicroelectronics EVL80WLED-STCH03 Demonstration Board
STMicroelectronics EVL80WLED-STCH03 Demonstration Board implements a wide range 80W LED driver for street lighting applications with a primary current sensing control loop. The LED driver is a fixed current source with a fast start-up time, protections to short-circuit, and open load. STMicroelectronics EVL80WLED-STCH03 Demonstration Board is optimized to supply an LED string load from 40V to 80V with a fixed 1A current source with a very low current ripple. Due to the current primary side STCH03 control loop, the output stage is composed of a simple diode rectification and the output capacitor. The form factor is compatible with street lighting applications. At full load, the efficiency is above 90% at nominal voltages and remains very close to this value until it reaches half the load. Output short-circuit and no-load protections are auto-restart for safe operation in a lighting environment. Low input power is there at no-load conditions.Features
- 90VRMS to 265VRMS input voltage (f: 45-66Hz)
- 40V to 80V @ 1A LED string range
- <50mA 0utput current ripple
- <300ms fast startup
- High power factor, low THD (<5%)
- < 0.5W @ 230VIN no-load
- >90% average full load efficiency
- Short-circuit protection with auto-restart
- LED string open with auto-restart
- According to EN61000-3-2 Class-C or JEITA-MITI Class-C
- EMI according To EN55022 Class B - conducted emissions
- Safety according to EN60065C
Publicerad: 2019-11-12
| Uppdaterad: 2024-02-19