STMicroelectronics EVL-SRK2001-HVS Evaluation Board
STMicroelectronics EVL-SRK2001-HVS Evaluation Board is used to evaluate the SRK2001 synchronous rectification controller. The board is suitable for LLC converter applications with higher output voltage (up to 48V) thanks to the use of external sensing MOSFETs in series with DVS1,2 pins. The board includes two SR MOSFETs (TO220 package). The board can be easily implemented in an existing converter to substitute rectifier diodes.Features
- Synchronous rectifier for LLC resonant converter with adaptive turn-on and turn-off
- 500kHz maximum frequency
- Dual gate drive for N-channel MOSFETs
- External high-voltage-sensing MOSFETs and TO220 SR MOSFETs (6.85mΩ 150V rated) for application with output voltages up to 48V
Publicerad: 2018-03-28
| Uppdaterad: 2023-02-03