STMicroelectronics EVAL-L99UDL01 Evaluation Board

STMicroelectronics EVAL-L99UDL01 Evaluation Board demonstrates the centralized control of all the locks in a car using the L99UDL01 IC. This evaluation board incorporates a motherboard and a daughterboard. The motherboard is based on the SPC560B54 microcontroller that offers the logic section for monitoring and driving the L99UDL01 device on the daughterboard. This STMicroelectronics evaluation board is configurable through a dedicated user-friendly software with a GUI. The GUI enables to set the L99UDL01 control parameters and also shows the real-time diagnostics information as the current output and battery voltage monitoring. The EVAL-L99UDL01 board employs broad reverse battery protection with STD95N4F3 power MOSFET.

Features

  • Evaluates the L99UDL01 universal door lock IC
  • The reference device L99UDL01 adapts to most central door lock configurations
  • Six integrated fully protected 0.09Ω half-bridges
  • Up to 25kHz PWM current regulation
  • Integrated half-bridges that can be fully independent or paralleled up to three in parallel
  • 2-stage charge pump for low-voltage operation
  • Two external half-bridge drivers
  • 10-bit digital current feedback (via SPI) for load integrity check
  • TQFP64L exposed pad package
  • Comes with STD95N4F3 power MOSFET for board reverse battery protection

Application Diagram

Application Circuit Diagram - STMicroelectronics EVAL-L99UDL01 Evaluation Board
Publicerad: 2019-12-19 | Uppdaterad: 2024-02-12