STMicroelectronics BALF-NRG-0xD3 BlueNRG Baluns

STMicroelectronics BALF-NRG-0xD3 BlueNRG Baluns are ultra-miniature devices that integrate a matching network and harmonics filter. The matching impedances of these baluns are customized for the BlueNRG ST transceiver. The BALF-NRG-0xD3 baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance.

Features

  • 50Ω nominal input/conjugate match to BluNRG device
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • High RF performance
  • RF BOM reduction
  • Small footprint
  • BALF-NRG-01D3 supports both QFN and Wafer Level Chip Scale Package (WLCSP) BlueNRG

Applications

  • Bluetooth low energy impedance matched balun filter
  • Optimized for ST BlueNRG RFIC

BALF-NRG-01D3 Application Circuits With QFN and WLCSP Type BlueNRG

BALF-NRG-02D3 Application Circuit

Application Circuit Diagram - STMicroelectronics BALF-NRG-0xD3 BlueNRG Baluns
Publicerad: 2019-01-25 | Uppdaterad: 2024-01-23