STMicroelectronics Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Features

  • AECQ100 and Q101 compliance
  • TS-16949 certification
  • PPAP availability
  • AEC Q001 and Q002 guidelines for Statistical Yield Analysis (SYA) and Part Average Testing (PAT) at EWS
  • Specific screening and test methods above and beyond AECQ100 compliance, like the performance of a 100% hot test (125°C) during the back-end (packaging and testing) stage
  • Space-saving packages, such as DFN, QFN, and MiniSO

Op amps and comparators available in the space-saving MiniSO8 package

The LM2904WHYST dual op-amp and LM2903WHYST dual comparator in 4.9mm x 3.0mm MiniSO8 are qualified for operation from -40°C to +150°C, with the added advantage of 50% smaller footprint than other Grade-0 parts in standard SO8, giving automotive designers twice the freedom to miniaturize ECUs deployed in the most extreme temperature environments and safety-critical systems.

From industry-standard to high-performance op-amps

LM2902WY consists of four independent, high gain, internally frequency-compensated operational amplifiers designed especially for automotive and industrial control systems. The rail-to-rail input and output capability of the TSX9291Y operate on a wide supply voltage range of 4V to 16V with a gain-bandwidth product of 16MHz. 

ST ANALOG CARDS

STMicroelectronics Automotive Op Amps

Videos

ST OP AMPS

STMicroelectronics Automotive Op Amps
Publicerad: 2018-11-29 | Uppdaterad: 2023-02-24