Stewart Connector / Cinch Connectivity Solutions Qwik RJ45™ Cat6/Cat5E Modular Plugs
Stewart Connectors / Cinch Qwik RJ45™ Cat6 and Cat5E Modular Plugs reduce assembly time and improve termination quality in the field. These plugs have a CAT5E and CAT6 performance rating and feature a design to terminate 24AWG and 26AWG conductors. Stewart Connectors / Cinch Qwik RJ45 Modular Plugs eliminate the pre-trim step needed to assemble traditional RJ45 Modular Plugs, reducing termination time.
Features
- Designed for quick and easy field termination
- Capable of field or factory termination with Stewart Connector 2940263-02 (Termination Hand Tool)
- Contact designed for use on solid or stranded conductor cable
- Optional snagless slimline strain relief boot available
Specifications
- CAT5E and CAT6 performance rated
- 50µ" of gold plating on contacts
- Terminates to a cable diameter of up to 5.9mm (.235")
- Accommodates conductor diameters of 0.9mm (.037") to 1.06mm (.042")
- Designed to terminate 24AWG and 26AWG conductors
Available Termination Hand Tools
Publicerad: 2018-11-13
| Uppdaterad: 2026-01-15