STMicroelectronics STEVAL-STPM801 Evaluation Board
STMicroelectronics STEVAL-STPM801 Evaluation Board provides a complete test environment for STPM801, allowing the possibility to work with a dual supply line approach. The user can evaluate the hot swap and oring functions between the two input supplies, taking advantage of STPM801 control.The STMicroelectronics STEVAL-STPM801 consists of two identical sections, each hosting an STPM801 device with all the circuitry needed to test the full functionality (external MOSFETs included). The two outputs can be connected, achieving the OR of the two supply voltages applied at the inputs for the load connected to them. The two sections are independent, and the user can adopt a single supply approach, leaving the unused line unsupplied.
Features
- Evaluation board for STPM801, allowing to connect high current loads to the outputs (up to 30A)
- Availability of two sections on the board (2x STPM801), with the possibility to operate in a dual supply line approach
- Possibility to trim the undervoltage and the overvoltage thresholds, adapting them to the system in use (12V or 24V)
- Onboard oring and hot swap MOSFETs
Required Equipment
- Supply generator
- 0-30V, at least 3A of current capability (it can be higher depending on the load connected to the outputs)
- Multimeter
- Oscilloscope
- Four channels, 200MHz bandwidth or higher
Publicerad: 2023-07-21
| Uppdaterad: 2023-08-21