SparkFun Thing Plus - SAMD51 (DEV-14713)
SparkFun Thing Plus - SAMD51 (DEV-14713) features a 32-bit Arm® Cortex™-M4F MCU and provides an economical and easy-to-use development platform. SparkFun Thing Plus - SAMD51 comes flashed with the same convenient UF2 bootloader as the RedBoard Turbo. A few pins have been moved around to make the board Feather-compatible. It uses the Qwiic Connect System, which means no soldering or shields are required to connect it to systems.Features
- ATSAMD51J20 microcontroller
- 32-bit Arm Cortex-M4F MCU
- Up to 120MHz CPU speed
- 1MB Flash memory
- 256KB SRAM
- Up to 6 SERCOM interfaces
- UF2 bootloader
- Qwiic connector
- USB interface for programming and power
- 600mA 3.3V regulator
- LiPo charger
- Feather pin layout
Additional Resource
Videos
Publicerad: 2019-06-06
| Uppdaterad: 2023-09-20