SparkFun Pro Mini Starter Kits

SparkFun Pro Mini Starter Kits provide a minimal design approach to Arduino running at 3.3V with 8MHz and 5V with a 16MHz bootloader. These Pro Mini starter kits are designed to evaluate ATmega328 microcontroller. The Arduino Pro Mini does not include populated connectors, so any connector or wire soldering in any orientation can be done. These SparkFun starter kits include a voltage regulator onboard that accepts voltage up to 12VDC. The board also breaks out the ADC6 and ADC7 pins and adds footprints for optional I2C resistors.

Features

  • ATmega328 running at 5V and 16MHz with external resonator (0.5% tolerance)
  • ATmega328 running at 3.3V and 8MHz with external resonator (0.5% tolerance)
  • 0.8mm thin PCB
  • USB connection off board
  • Supports auto-reset
  • Maximum 150mA output
  • Overcurrent protected
  • DC input 3.3V and 5V up to 12V
  • Onboard power and status LEDs
  • 8 analog pins
  • 14 digital I/Os
  • 0.7" x 1.3" (18mm x 33mm)

Kit Contents

  • Arduino Pro Mini 328
    • 5V/16MHz
    • 3.3V/ 8MHz
  • FTDI basic breakout of 3.3V and 5V
  • USB mini-B cable 6"
  • Breakaway headers are straight (40-pin)
  • Breakaway headers are right angle (6-pin)
  • 2x female headers (2-pin)
  • Breadboard mini modular (white)
  • Jumper wires premium 4" M/M (30 pack)
  • Basic red 3mm LED
  • Basic green 3mm LED

Videos

Publicerad: 2019-05-08 | Uppdaterad: 2023-07-27