SparkFun LilyPad Arduino 328 Main Board

SparkFun LilyPad Arduino 328 Main Board is an Arduino-programmed microcontroller easily integrated into e-textiles and wearable projects. The board offers the same functionality as other Arduino boards but is a lightweight, round package designed to minimize snagging and profile. The SparkFun board features wide tabs that can be sewn down and connected with conductive thread.

The LilyPad Arduino board consists of an ATmega328 with the Arduino bootloader and a minimum number of external components to keep it as small as possible. This board operates from 2V to 5V and offers large pin-out holes that make it easy to sew and connect. Each of these pins, except for (+) and (-), can control an attached input or output device (like a light, motor, or switch).

Features

  • 50mm outer diameter
  • 0.8mm thin PCB
  • Easily integrated into e-textiles and wearable projects
Publicerad: 2019-08-19 | Uppdaterad: 2023-08-07