SOURIAU MBG Plastic Trim Trio Connectors

Souriau MBG Plastic Trim Trio Connectors feature long endurance with 5000 mating/unmating cycles. The MBG connectors are available with 4, 12, 19, 30, and 46 contact positions and 5 shell sizes. The components also feature rapid mating/unmating with push to mate, press, and release. The MBG connectors are ideal for test equipment, medical diagnostic equipment, or any of the hardware interconnections found in the modern electronic office.

Features

  • 5000 mating/unmating cycles endurance
  • Rapid and secure locking
  • Trim Trio contacts #16
  • In accordance with E238675 UL file
  • LR54977 CSA certified

Applications

  • Test equipment
  • Medical diagnostic equipment
  • Hardware interconnections

MBG Connectors Layout

SOURIAU MBG Plastic Trim Trio Connectors
Publicerad: 2016-10-17 | Uppdaterad: 2022-03-11