SolaHD SDN-D DIN Rail Power Supplies

SolaHD SDN-D DIN Rail Power Supplies are compact, high-efficiency power supplies ideal for harsh environments, extreme temperatures (-40°C to +70°C), and hazardous locations. The SDN-D Power Supplies offer extensive diagnostics via optional network communications modules. These devices provide up to 120% continuous power boost for temperatures up to +50°C and active Power Factor Correction (PFC) greater than 0.98. The SDN-D DIN Rail Power Supplies from SolaHD includes extensive international hazardous location certifications.

Features

  • High-performance unit in a compact package
  • Optional network communications modules provide important diagnostic information to controllers, HMI, and computers
  • Up to 120% continuous power boost for temperatures up to +50°C
  • Multi-turn potentiometer simplifies the accurate setting of the output voltage
  • Extensive international hazardous location certifications, including Class I Zone 2, ATEX, and IECEx. Hazardous location temperature code (T-Code) rating of T4
  • Inductive Load Power Boost additional short-term power to assist in starting loads with high inrush current
  • Dual output terminals for convenience in wiring
  • DC OK relay to provide diagnostic information to a programmable logic controller, controller, or monitoring system
  • Circuit Interruption Power Boost provides short duration peak current sufficient to trip properly-sized load side fuse or circuit breaker in the event of a load fault
  • Universal AC and DC input voltages to accommodate global requirements
  • Wide operating temperature range (-40°C to +70°C)
  • Active PFC greater than 0.98
  • Parallel operation capability standard
  • Supports redundant power supply operation using optional SDN™ Redundancy modules
  • Five-year limited warranty

Applications

  • Industrial automation
  • Process control
  • Material handling and conveyors
  • Hazardous locations

Videos

Call-Outs

Chart - SolaHD SDN-D DIN Rail Power Supplies
Publicerad: 2021-06-02 | Uppdaterad: 2024-03-12