Skyworks Solutions Inc. SKY67181-396LF Broadband High-Gain LNA
Skyworks SKY67181-396LF Broadband High-Gain Low-Noise Amplifier (LNA) is a wide-band low-noise amplifier with superior gain flatness and exceptional linearity. The compact 2mm x 2mm, 8-pin Dual Flat No-Lead packaged LNA is designed for 4G LTE and 5G NR infrastructure systems operating from 3300 to 5000MHz. The internal active bias circuitry of the Skyworks SKY67181-396LF provides stable performance over temperature and process variation.Features
- Low-noise amplifier
- Very low noise figure
- Temperature and process stable active bias up to +105°C
- Wide operating voltage range
- Low gain slope over operating band
- Excellent input return loss
- Integrated controller
- Stable amplifier bias
- Temperature compensation
- True logic level thresholds
- Fast response time
- 22dB high gain performance
- Excellent broadband flat gain performance
- Minimal BOM count
- Low current IDD 48mA @ 5V
- Fast rise/fall time ENABLE function suitable for TDD application
- Miniature DFN (8-pin, 2mm x 2mm) package (MSL1 @ 260°C per JEDEC J-STD-020)
Applications
- 4G LTE and 5G NR systems
- Active antenna array and massive MIMO
- Receive LNA for micro cell, macro cell, and small cell base stations
- Land mobile radios and military communications
- Low-noise broadband gain block and driver amplifier
Videos
Block Diagram
Additional Resource
Publicerad: 2021-02-24
| Uppdaterad: 2025-02-25