Skyworks Solutions Inc. Si535x-EVB Evaluation Board

Skyworks Solutions Inc. Si535x-EVB Evaluation Board is used for evaluating the Si5350 and Si5351 any-frequency, <125MHz CMOS clock generators + VCXO. This evaluation board is fully powered from a single USB port and contains an onboard 27MHz crystal for asynchronous operation.

Features

  • Fully-powered from a single USB port
  • Onboard 27MHz crystal for asynchronous operation
  • SMA and test point hook for interfacing to an external clock reference
  • Jumper-selectable VDD and VDDOx allows device to operate at 2.5V or 3.3V
  • Voltage supply jumpers provide easy access for use with external supplies

Board Layout

Skyworks Solutions Inc. Si535x-EVB Evaluation Board
Publicerad: 2019-08-12 | Uppdaterad: 2024-01-30