Skyworks Solutions Inc. OLS910 Photovoltaic Optocoupler
Skyworks Solutions Inc. OLS910 Photovoltaic Optocoupler consists of a pair of LEDs that are optically coupled to a dielectrically isolated photovoltaic diode array. This optocoupler is packaged in a small hermetic Leadless Chip Carrier (LCC). When the LED is energized, the infrared emission is detected by the photovoltaic array and a DC output voltage is generated. This electrically isolated voltage can be used to drive the gates of Metal Oxide Semiconductor (MOS) devices. The OLS910 device mounting is achieved with reflow soldering or conductive epoxies. The OLS910 optocoupler features high-reliability, high open-circuit voltage, and high short-circuit current. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.Features
- 1500VDC electrical isolation
- High open-circuit voltage
- High short-circuit current
- Performance guaranteed over -55°C to 125°C ambient temperature range
- Small hermetic surface mount package
- High reliability and rugged construction
- Isolated voltage source
- Offers 100% high-reliability screenings
Applications
- Avionics
- Biomedical materials
- Instrumentation
- Surveillance systems
- Space
- Radar
- Specialty medical instruments
- Military communications
Block Diagram
Additional Resources
Publicerad: 2020-05-08
| Uppdaterad: 2022-03-11