Silicon Labs MGM220P Wireless Gecko Bluetooth Modules

Silicon Labs MGM220P Wireless Gecko Bluetooth Modules are designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products for mesh networks. These modules are based on EFR32MG22 SoC and enable Zigbee End Node and Green Power®, and Bluetooth® Low Energy connectivity. This helps in delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. The MGM220P modules incorporate a built-in antenna, 32-bit ARM Cortex-M33 core (at up to 76.8MHz), 512kB/32kB of Flash/RAM memory, and up to 8dBm transmission power.

The MGM220P wireless modules come with fully-upgradeable, robust software stacks, world-wide regulatory certifications, and advanced development and debugging tools. These wireless Gecko Bluetooth modules offer support to minimize and simplify the engineering and development of end-products for accelerating the time-to-market. Typical applications include Zigbee Green Power, Zigbee end devices home automation, lighting and building controls, and industrial sensors.

Features

  • Built-in antenna
  • Zigbee End Nodes, Zigbee Green Power, Bluetooth 5.2, and Bluetooth mesh low power node
  • Up to 8dBm TX power
  • -98.9dBm BLE RX sensitivity at 1Mbps
  • 32-bit ARM Cortex-M33 core at up to 76.8MHz
  • 512kB/32kB of Flash/RAM memory
  • Optimal selection of MCU peripherals
  • 24 GPIO pins
  • 12.9mm x 15mm package

Applications

  • Zigbee Green Power
  • Zigbee end devices home automation
  • Lighting and building controls
  • Industrial sensors

RELATED SOLUTIONS

Silicon Labs MGM220P Wireless Gecko Bluetooth Modules

BLOCK DIAGRAM

Block Diagram - Silicon Labs MGM220P Wireless Gecko Bluetooth Modules
Publicerad: 2020-09-30 | Uppdaterad: 2022-03-11