Silicon Labs Wi-SUN-PK6015A RoW Pro Kit

Silicon Labs Wi-SUN-PK6015A RoW Pro Kit is an innovative solution for expanding wireless capabilities. The Silicon Labs Wi-SUN-PK6015A includes a BRD8016A Wireless Expansion Board and the BRD4271A Radio Board. The primary purpose of the wireless expansion board is to facilitate a seamless connection to a Raspberry Pi (not included in the kit). The board functions as a Raspberry Pi HAT with the help of a dual-row female socket and a 0.1" pitch connector that needs to be soldered.

Features

  • Includes a BRD8016A Wireless Expansion Board and BRD4271A Radio Board
  • Connection to Raspberry Pi
  • Functionality as a Raspberry Pi HAT
  • Dual-row female socket, 0.1" pitch connector
  • Easy soldering required
  • Innovative wireless solution
  • Compact and portable design

Applications

  • Internet of Things (IoT) connectivity
  • Wireless sensor networks
  • Smart home automation
  • Remote monitoring and control systems
  • Wireless data acquisition and transmission
  • Industrial automation
  • Agricultural monitoring and control systems
  • Environmental monitoring and control systems
  • Fleet management and vehicle tracking
  • Wireless metering and energy management

Kit Contents

  • 3x BRD4002A Wireless Pro Kit Mainboard
  • 3x BRD4271A EFR32FG25 863-870MHz 16dBm Radio Board
  • 1x BRD8016A Wireless Expansion Board
  • 3x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01)
  • 1x flat cable 10p 150mm
  • 1x 40-pin connector

Connector Layout

Silicon Labs Wi-SUN-PK6015A RoW Pro Kit
Publicerad: 2023-02-07 | Uppdaterad: 2023-02-09