Silicon Labs Si4010 RF Transmitters
Silicon Labs Si4010 Crystal-less SoC RF Transmitters with an integrated 8051 microcontroller is the industry's first single-chip remote control IC. These Silicon Labs transmitters require only one external bypass capacitor, a printed circuit board, a battery, and an external casing with push buttons to form a complete remote control. Based on the proven Si500 silicon oscillator, its patented crystal-less architecture achieves ±150ppm carrier-frequency accuracy over the commercial temperature range and ±250ppm over the industrial temperature range. This architecture is twice as accurate as traditional low-cost SAW-based transmitters with no external crystal. The device operates over a continuous frequency range of 27 to 960MHz and includes a programmable Power Amplifier (PA) with output powers of up to +10dBm. It also includes automatic antenna tuning and PA edge-rate control to comply with FCC, ETSI, and ARIB radio frequency regulations.Features
- Crystal-Less Operation
- Optional crystal oscillator input
- High-Speed 8051μC Core
- Pipeline instruction architecture
- 70% of instructions in 1 or 2 clocks
- Up to 24MIPs with 24MHz clock
- 4kB RAM/8kB NVM
- 128-bit EEPROM
- 256-bytes of internal data RAM
- 12kB ROM embedded functions
- 8-byte low leakage RAM
- Extensive Digital Peripherals
- 128-bit AES accelerator
- 5/9 GPIO with wakeup functionality
- LED driver
- Data serializer
- High-speed frequency counter
- On-chip debugging: C2
- Unique 4-byte serial number
- Ultra-low-power sleep timer
- Single Coin-Cell Battery Operation
- 1.8V to 3.6V supply voltage range
- Standby current < 10nA
- High-Performance RF Transmitter
- 27MHz to 960MHz frequency range
- +10dBm output power, adjustable
- Automatic antenna tuning
- Symbol rate up to 100kbps
- FSK/OOK modulation
- Manchester, NRZ, 4/5 encoder
- Analog Peripherals
- LDO regulator with POR circuit
- Battery voltage monitor
- -40°C to +85°C temperature range
- 10-pin MSOP/14-pin SOIC
Applications
- Garage and gate door openers
- Remote keyless entry
- Home automation and security
- Wireless remote controls
Block Diagram
Videos
Publicerad: 2019-06-24
| Uppdaterad: 2025-08-06