Silicon Labs EFP01 Energy Friendly PMICs
Silicon Labs EFP01 Energy Friendly PMICs are extremely flexible and highly efficient multi-output power management ICs. These PMICs provide the complete system power and primary cell battery coulomb counting for EFM32 and EFR32 devices. The EP01 PMICs offer 4 supply outputs such as one buck/boost DC-DC converter, one buck-only DC-DC converter and LDO, one LDO, and one switched output. These PMICs feature 94% efficiency and 250nA low quiescent current. Typical applications include IoT sensors and end devices, metering, wearables, smart accessories, human interface devices, health, and wellness.Features
- VOA
- 1.7V to 5.2V Output voltage
- DCDC A can be configured in Buck/Boost, Buck-only, or Boost-only
- DCDC A output be combined with the VOC linear regulator for more efficient regulation as the input voltage approaches the output voltage
- Firmware-programmable switched output (VOA_SW) allows complete powerdown of high leakage external circuitry in low power modes
- VOB
- Output Voltage:
- 0.8V to 3.3V (EFP0109/EFP0111)
- 0.8V to 1.255V (EFP0104/EFP0108/EFP0110)
- DCDC B can be used only in Buck configuration
- Dedicated internal linear regulator in parallel provides more efficient regulation as the input voltage approaches the output voltage
- Output Voltage:
- VOC
- 1.7V to 3.3V Output voltage
- Linear regulator only
- Can be used either to create an independent third output supply or in conjunction with DCDC A
- Coulomb Counter
- Lossless (i.e. no sense resistor) measurement of charge into the load
- Communication & Control
- Fully configurable I2C
- Direct Mode supports fast transitions between energy modes
- IRQ pin to notify host processor
- Ultra-low EM2 Quiescent Current
- 150nA with no outputs enabled
- 300nA with a single output enabled
- +125nA for each additional output enabled
- Safety
- Programmable inrush current
- Short-circuit tolerant outputs
- Under-voltage lock-out (UVLO) circuitry holds device in lowest power reset state when VDDB is below 1.2V
- Over-temperature monitoring and IRQ assertion
- Wide Operating Range
- 0.8V to 5.5V input power supply
- -40 to 100°C junction temperature
- QFN20 3x3mm package
Applications
- IoT sensors and end devices
- Metering
- Home and building automation and security
- Health and wellness
- Wearables
- Smart accessories
- Human interface devices
Videos
Block Diagram
Publicerad: 2020-04-27
| Uppdaterad: 2024-03-06