Silicon Labs EFM8BB50 Busy Bee 8-Bit MCUs

Silicon Labs EFM8BB50 Busy Bee 8-Bit MCUs are part of the wide supply 5V EFM8 family of MCUs. The Silicon Labs EFM8BB50 is a multi-purpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high value by integrating advanced analog and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB50 family is also ideal for embedded applications.

Features

  • 8-bit microcontroller (EFM8BB50)
  • Part of the 5V EFM8 family
  • Integration of advanced analog and communication peripherals
  • Compact package
  • Ideal for space-constrained applications
  • Efficient 8051 core
  • 5V capable I/O
  • Precision analog capabilities
  • Enhanced pulse-width modulation
  • Suitable for embedded applications

Applications

  • Space-constrained applications
  • Embedded applications
Publicerad: 2023-11-13 | Uppdaterad: 2023-11-17