Silicon Labs ZGM230S Z-Wave 800 SiP Modules

Silicon Labs ZGM230S Z-Wave 800 SiP Modules are designed for Z-Wave connectivity and networking built for the smart home's performance, security, and energy demands. The ZGM230S Modules are a complete solution supported by powerful and fully-upgradeable software, advanced development and debugging tools, and documentation.

The Silicon Labs ZGM230S Z-Wave SiP Modules are based on the EFR32ZG23 SoC and provide a robust RF performance, long-range security features, low-current consumption, a rich set of MCU peripherals, ample memory, and a wide operating temperature range, encased in a 6.5mm x 6.5mm package.

The ZGM230S Modules simplify and minimize the development cycle, certification process, and deployment of an end product, accelerating time-to-market.

Features

  • Z-Wave connectivity
  • RF pin for external antenna
  • +14dBm TX power
  • -110.9dBm RX sensitivity @100kbps
  • 32-bit Arm® Cortex®-M33 core at 39MHz
  • 512/64kB of Flash/RAM memory
  • Advanced security features
  • Rich set of MCU peripherals
  • Integrated DC-DC converter
  • Up to 34 GPIO pins
  • -40°C to +85°C operating temperature
  • 6.5mm x 6.5mm package

Applications

  • Smart home
  • Security
  • Lighting
  • Building automation

Block Diagram

Block Diagram - Silicon Labs ZGM230S Z-Wave 800 SiP Modules
Publicerad: 2021-12-15 | Uppdaterad: 2023-09-05