Silicon Labs Si443x EZRadioPRO® Transceivers

Silicon Labs Si443x EZRadioPRO® Transceivers offer high integration, low cost, flexibility, low BOM, and easy design-in with sophisticated applications and enhanced parameters. These transceivers feature a continuous frequency coverage from 240MHz to 960MHz and output power up to +20dBm. The Si443x ISM band ICs include a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os. Silicon Labs Si443x EZRadioPRO Transceiver ICs incorporate a high-performance ADC and digital modem, which perform demodulation, filtering and packet handling in the digital domain.

The Si4432 transceivers offer configurable output power from 11dBm to 20dBm and are ideal for frequency hopping systems where maximum range is desired. The Si4430/31 ICs have configurable output power from -8 to 13dBm. The Si4431 and Si4432 transceivers comply with FCC and ETSI requirements when used in any of the standard ISM Bands. A 30MHz crystal and supply bypass capacitors are the only necessary external components, making the devices ideal for high-volume production in applications where size and cost are important.

Features

  • Frequency Range
    • 240MHz to 930MHz (Si4431/32)
    • 900MHz to 960MHz (Si4430)
  • -121dBm sensitivity
  • Maximum Output Power Range
    • +20dBm (Si4432)
    • +13dBm maximum (Si4430/31)
  • Low Power Consumption
    • 18.5mA receive
    • 30mA @ +13dBm transmit
    • 85mA @ +20dBm transmit
  • 0.123kbps to 256kbps data rate
  • FSK, GFSK, and OOK modulation
  • 1.8V to 3.6V power supply
  • Ultra-low power shutdown mode
  • Digital RSSI
  • Wake-up timer
  • Auto-Frequency Calibration (AFC)
  • Power-On-Reset (POR)
  • Antenna diversity and TR switch control
  • Configurable packet handler
  • Preamble detector
  • TX and RX 64-byte FIFOs
  • Low battery detector
  • Temperature sensor and 8-bit ADC
  • -40°C to +85°C temperature range
  • Integrated voltage regulators
  • Frequency hopping capability
  • On-chip crystal tuning
  • 20-Pin QFN package
  • Low BOM

Applications

  • Remote control
  • Home security and alarm
  • Telemetry
  • Personal data logging
  • Toy control
  • Tire pressure monitoring
  • Wireless PC peripherals
  • Remote meter reading
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
  • Tag readers

Block Diagram

Block Diagram - Silicon Labs Si443x EZRadioPRO® Transceivers
Publicerad: 2019-05-31 | Uppdaterad: 2024-01-04