Silicon Labs CP2104EK USB-to-UART Bridge Evaluation Kit

Silicon Labs CP2104EK USB-to-UART Bridge Evaluation Kit is designed for the evaluation of the CP2104 single-chip USB-to-UART bridge. This evaluation kit contains the CP2104 evaluation board, RS232 serial cable, USB cable, and quick start guide. The Software Development Kit (SDK) for the CP2104 kit is included on the kit DVD. The CP2104EK evaluation kit uses a high-level Application Program Interface (API) for the host software to provide complete USB connectivity. Silicon Labs CP2104EK USB-to-UART Bridge Evaluation Kit will appear as a COM port in the device manager if the Virtual COM port drivers are used.

Kit Contents

  • CP2104 evaluation board
  • RS232 serial cable
  • USB cable
  • DVD
  • Quick start guide
Publicerad: 2019-02-01 | Uppdaterad: 2026-02-12