Signal Transformer / Bel F1F1 Shielded SMT Inductors
Signal Transformer / Bel F1F1 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F1 inductors are available in 0.47μH to 33μH inductance range with 20% tolerance and offer low DCR ranging from 4.2mΩ to 200mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F1 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.Features
- Automotive reliability is qualified for AEC-Q200 grade 1
- High performance (Isat) realized by metal dust core
- 3.6A to 24A (typical) range Isat
- 0.47μH to 33μH inductance range
- 20% tolerance
- Low loss realized with low DCR ranging from 4.2mΩ to 200mΩ
- -55°C to 155°C operating temperature range
- Metal powder core material
Applications
- Automotive
- Industrial
- High-power electronic systems
Mechanical Dimensions
Additional Resources
Publicerad: 2025-01-13
| Uppdaterad: 2025-03-11