Siemens SIMATIC ET200SP I/O Modules

Siemens SIMATIC ET200SP I/O Modules comprise a multi-functional and scalable distributed I/O system with a large range of modules. The SIMATIC ET 200SP is approved for an IP20 degree of protection and designed for installation in a control cabinet. The design of these Siemens I/O modules and the push-in terminals simplify wiring and disconnection of cables. This modular system is up to 50% narrower than other distributed I/O systems.

Features

  • Multi-functional and finely scalable distributed I/O system with a large range of modules
  • Up to 50% narrower than other distributed I/O systems
  • IP20 degree of protection and designed for installation in a control cabinet
  • Easy cabling and tool-free setup make for quick and simple station setup
  • Clearly structured identification system simplifies mounting and servicing
  • Simple extension ensures consistent functionality from IP20 to IP65/67
  • Safety integration ensures the reduction of engineering and wiring work, and a reduction of the types and parts
  • Flexibility through expandability and quick replacement of modules
  • ET 200SP opens up a wide range of different communication paths

Applications

  • Counting and measuring
  • Positioning
  • Weighing and dosing tasks
  • Cam and measuring input
  • Load control
  • Drive controllers
  • Energy management

Videos

Publicerad: 2025-04-30 | Uppdaterad: 2025-11-05