Sfera Labs Iono Pi Board with Real Time Clock
Sfera Labs Iono Pi Board with Real Time Clock is an add-on board for Iono Pi Input-Output modules. Iono Pi is a versatile I/O module with a computing core and Real Time Clock. The fully assembled Sfera Labs Iono Pi Board is packaged in a compact DIN standard case with omega-rail mounts and certified to relevant standards, ready for use in professional installation.Features
- 28VDC power supply, with surge and reverse polarity protection and 1.1A resettable fuse
- Up to 2.5A max current to the 5V Raspberry Pi power supply input pins (at 24VDC)
- 4x power relay outputs rated for 6A at 250V
- 2x analog voltage inputs 0÷30V
- 2x analog voltage inputs 0÷3V on internal pin-headers
- 7x configurable digital input/output pins
- 1-Wire and Wiegand support
- Optional real-time clock with on-board lithium backup battery
- 2x on-board LEDs, one for power supply and one controlled by a Pi's GPIO line
- Power supply and I/O connections on a screw terminal block
- Compliant with 2014/35/UE (Low Voltage), 2014/30/UE (EMC), EN61000-6-2:2005
- (EMC Immunity), EN60664-1:2007 (Electrical safety), EN61000-6-3:2007 (Emission), and 2011/65/UE (RoHS)
Publicerad: 2019-11-20
| Uppdaterad: 2023-05-16