Sensirion SLF3S-4000B Compact Liquid Flow Sensor

Sensirion SLF3S-4000B Compact Liquid Flow Sensor is designed for high-volume applications and provides precise, reliable measurements of dynamic liquid flow rates up to 1000ml/min bi-directionally. The SLF3S-4000B sensor features a digital interface (I2C) via a 6-pin standard electrical connector and builds on a CMOSens® sensor chip. The patented CMOSens® technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is ideal for demanding and cost-sensitive OEM applications.

Features

  • High flow sensing up to ±1000ml/min
  • Calibrated for H2O and IPA
  • Temperature-compensated
  • Turn down ratio 200:1 or better
  • Very compact and light-weight form factor
  • Response time below 20ms
  • No moving parts inside the flow path
  • High reliability and long-term stability
  • Great signal-to-noise ratio
  • Designed for mass production and high process capability

Specifications

  • ±600ml/min full-scale flow rate
  • ±1000ml/min sensor output limit
  • 0.65ml/min mounting orientation sensitivity
  • 3.2VDC to 3.8VDC supply voltage range
  • 2.3V to 2.7V power-up/down level range
  • Supply currents
    • 6mA maximum at measurement
    • 0.6mA maximum in idle mode
  • 25ms maximum power-up and soft reset times
  • 50ms typical warm-up time
  • <2kV (Class 1C) human body model ESD
  • Update rates
    • 1800Hz to 2200Hz liquid flow value and high flow flag
    • 73Hz to 111Hz temperature value and air-in-line flag
  • 10Hz to 2000Hz recommended sensor read-out frequency, 50Hz to 200Hz typical
  • Temperature ranges
    • +5°C to +50°C operating
    • -20°C to +60°C short-term storage
  • 9 bar burst pressure

Videos

Publicerad: 2022-06-03 | Uppdaterad: 2024-04-29