Sensirion SHT85 Humidity & Temperature Sensor
Sensirion SHT85 Humidity and Temperature Sensor is a high-accuracy RH&T sensor for demanding measurement and test applications. The sensor features a pin-type connector for easy integration and replacement with a unique package design that allows for secure thermal coupling to the environment and decoupling from potential heat sources on the main board. A PTFE membrane protects the sensor opening from liquids and dust, according to IP67, without affecting the response time of the RH signal. The Sensirion SHT85 sensor can be used in harsh environmental conditions, including water spray and high dust exposure.Features
- High-accuracy RH&T sensor for demanding measurement and test applications
- Typical accuracy of ±1.5%RH and ±0.1°C
- Pin-type packaging for easy integration and replacement
- Fully calibrated, linearized, and temperature-compensated digital output
- High reliability and long-term stability
- Industry-proven technology
- Designed for mass production
- Optimized for the lowest cost
- Low signal noise
Specifications
- 2.15V to 5.5V supply range
- 1.8V to 2.15V power-up/down level
- 20V/ms maximum slew rate of change of the supply voltage
- 3.6mW to 33mW heater power range
- 0.5ms typical power-up and soft reset time, 1.5ms maximum
- ESD
- 4kV human body model
- 750V charge device model
- Measurement duration
- 2.5ms typical low repeatability, 4.5ms maximum
- 4.5ms typical medium repeatability, 6.5ms maximum
- 12.5ms typical high repeatability, 15.5ms maximum
- ±100mA input current on any pin
- -40°C to +105°C operating temperature range
Additional Resources
Publicerad: 2018-10-10
| Uppdaterad: 2024-05-08