Sensirion SEK-SHT40A-AD1B Temperature Evaluation Kit
Sensirion SEK-SHT40A-AD1B Temperature Evaluation Kit is used to evaluate the SHT40A Relative Humidity/Temperature Sensors. The SHT40A sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. The kit includes three SHT40A sensors on an FPCB and a 1-meter-long RJ45 adapter cable. SEK-SHT40A-AD1B operates in a -40°C to +125°C temperature range and a 2.3V to 5.5V supply voltage range.Features
- Evaluation kit for the SHT40A sensors
- 2.3V to 5.5V supply voltage range
- -40°C to +125°C operating temperature range
Kit Contents
- 3x SHT40A on FPCB
- 1x RJ45 adapter cable (1m length)
Required Equipment
- 1x SEK-SensorBridge
Publicerad: 2023-06-02
| Uppdaterad: 2024-05-08