Sensata Technologies 1NT Fixed Temperature Thermostats
Sensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.
Features
- ISO9001: 2000 certification
- -40°C to +240°C ambient temperature rating
- 1NT base
- High-temperature capability
- Clean processing
- High impact strength
- Low static generation
- Many termination and mounting configurations
- Switch actions
- Automatic reset offers normally open and normally closed switch logic
- Manual reset
- Trip-free manual reset offers a UL M2 class rating that resists consumer tampering
- One shot meets agency requirements for single-operation device
Applications
- Power distribution
- Automation
- Power suppliers
- Heating systems
- HVAC
- Gas and electric furnaces
- Refrigeration
- Electric motors
- Heating elements
- Laboratory equipment
- Medical equipment
- Automotive and HVOR
Call-Outs
Publicerad: 2018-04-23
| Uppdaterad: 2026-04-09