Semtech SX1302 LBT Spectral Scan Corecell Gateways
Semtech SX1302 LBT Spectral Scan Corecell Gateways feature baseband LoRa® chips, and it reduces current consumption to simplify the thermal design of gateways. The gateways from Semtech can reduce the Bill Of Materials costs, and they can handle a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6, unlike previous generations.Features
- Up to -141dBm sensitivity with SX1250 Tx/Rx front-end (see reference design)
- 125kHz LoRa reception
- 8 x 8 channels LoRa packet detectors
- 8 x SF5-SF12 LoRa demodulators
- 8 x SF5-SF10 LoRa demodulators
- 125 /250 / 500kHz LoRa demodulator
- (G)FSK demodulator
- Direct interface to Semtech transceivers
- SX1255, SX1257 and SX1250
- Single 32MHz clock
Applications
- Smart metering
- Security sensors network
- Agriculture monitoring
- Internet of Things (IoT)
Block Diagram
Additional Resources
Publicerad: 2020-12-28
| Uppdaterad: 2024-12-05