Semtech SX127x Low Power Long Range Transceivers
Semtech SX127x Low Power Long Range Transceivers feature a LoRa® long-range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. The SX127x achieves a sensitivity of over -148dBm using Semtech's patented LoRa® modulation technique. The high sensitivity combined with an integrated +20dBm power amplifier makes the transceivers optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity, and energy consumption.Features
- LoRa™ Modem
- Frequency ranges
- 137MHz to 1.02GHz for the SX1276
- 137MHz to 525MHz for the SX1278
- 168dB maximum link budget
- +20dBm - 100mW constant RF output vs. V supply
- +14dBm high-efficiency PA
- Programmable bit rate up to 300kbps
- High sensitivity down to -148dBm
- Bullet-proof front end, IIP3 = -11dBm
- Excellent blocking immunity
- QFN-28 package
- -40°C to +85°C operating temperature range
- Low RX current of 9.9mA, 200nA register retention
- Fully integrated synthesizer with a resolution of 61Hz
- FSK, GFSK, MSK, GMSK, LoRaTMand OOK modulation
- Built-in bit synchronizer for clock recovery
- Preamble detection
- 127dB Dynamic Range RSSI
- Automatic RF Sense and CAD with ultra-fast AFC
- Packet engine up to 256 bytes with CRC
- Built-in temperature sensor and low battery indicator
- Lead-free, halogen-free, RoHS/WEEE compliant
Applications
- Automated meter reading
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- Long-range irrigation systems
Block Diagram
Publicerad: 2015-10-28
| Uppdaterad: 2023-05-16