Seeed Studio Jetson SUB Mini PC-Blue

Seeed Studio Jetson SUB Mini PC-Blue is based on the Jetson Xavier NX™ module and is ideal for high-performance compute and AI in embedded and edge systems. The Jetson SUB Mini PC-Blue combines a carrier board, heatsink with preinstalled OS, and an enclosure. The Mini PC-Blue provides the performance of 384 NVIDIA CUDA® Cores, 48 Tensor Cores, 6 Carmel ARM CPUs, and 2 NVIDIA Deep Learning Accelerators (NVDLA) engines. This hardware, combined with over 59.7GB/s of memory bandwidth, video encoded and decoded, makes the Jetson SUB Mini PC (Jetson Xavier NX) module the ideal platform to run multiple modern neural networks in parallel and process high-resolution data from multiple sensors simultaneously.

Features

  • Compact design for a mini PC with an overall dimension of 130mm x 120mm x 50mm
  • Powered by the 6-core NVIDIA Carmel ARM®v8.2 64-bit CPU 6MB L2 + 4MB L3
  • 384-core NVIDIA Volta™ GPU with 48 Tensor Cores provides 21 TOPS AI performance
  • Rich peripherals including Gigabit Ethernet port, 4 USB 3.1 Type-A ports, HDMI port, and DP port
  • Pre-installed Wi-fi module and antenna
  • Pre-installed 128GB (M.2 key M) SSD
  • Mounting design
  • Easy to install, upgrade and maintain with ease of access to the internal components after opening the enclosure
  • Pre-installed NVIDIA official JetPack software, ready to use

Applications

  • AIoT
  • Smart home
  • Computer Vision
  • Education

Kit Contents

  • 1 x Acrylic cover
  • 1 x Aluminium frame
  • 1 x Jetson Xavier NX module
  • 1 x Heatsink
  • 1 x Carrier board
  • 1 x 19V/4.74A (MAX 90W) Power adapter (Power cable not included)
  • 2 x Antennas

FAQ

  • Power cable not included
  • 3V RTC battery (CR1220) not included

Overview

Seeed Studio Jetson SUB Mini PC-Blue

Layout

Seeed Studio Jetson SUB Mini PC-Blue
Publicerad: 2021-11-23 | Uppdaterad: 2022-03-11