Seeed Studio Grove SCD41 CO2, Temperature, & Humidity Sensor
Seeed Studio Grove SCD41 CO2, Temperature, and Humidity Sensor is a Sensirion multiple function sensor that measures temperature, pressure, humidity, and CO2 simultaneously. The Sensor is based on the SCD41 module and can be used in GPS, IoT devices, or another device that requires four parameters.Features
- 3-in-1 for multiple measurements
- Low power consumption
- Wide measurement range from 400 to 5,000ppm
- Wide power supply range, from 2.4V to 5.5V
- Easy project operation: Digital interface I2C, Breadboard-friendly, Grove compatible
- Best performance-to-price ratio
Applications
- Air purifier
- Environmental monitoring
- Plant environmental monitoring system
- Arduino weather station
Hardware Overview
Front & Back View
Publicerad: 2021-08-27
| Uppdaterad: 2025-04-24