Seeed Studio mmWave Human Detection Sensor Kit

Seeed Studio mmWave Human Detection Sensor Kit is powered by the XIAO ESP32C3 Multiprotocol Module that supports Wi-Fi/BLE connectivity and offers precise human detection via mmWave sensors. Seamlessly connect grove modules for added features and enable extensive versatility with replaceable mmWave sensors. Achieve easy setup for Home Assistant within one to two minutes, coupled with convenient wireless Over-The-Air (OTA) updates. The Seeed Studio mmWave Human Detection Sensor Ki is ideal for customized smart home automation, detecting intrusions, and monitoring the well-being of the elderly.

Features

  • Onboard mmWave sensor, based on the FMCW principle, offers accurate privacy-focused human detection
  • Flexible customization
    • Onboard Human Presence sensor is replaceable with other Seeed mmWave series components for heartbeat detection, fall detection, etc
    • Enable additional functionality with 400+ optional Grove sensors
  • No-code setup for Home Assistant in one to two minutes, with wireless Over-The-Air (OTA) updates
  • Seamless connectivity, powered by XIAO ESP32C3, supporting Wi-Fi/BLE and compatible with smart home systems
  • Scalable solution with available OEM/ODM services

Applications

  • Smart home automation based on human presence
    • Enhanced lighting
    • HVAC
    • Security systems
  • Building security
  • Healthcare monitoring
  • Automatic doors
  • Elderly care

Kit Contents

  • 1x mmWave human detection sensor
  • 1x white USB Type-C™ data cable
  • 1x installation kit (including 1x Phillips screwdriver, 3x copper posts, 6x screws, and 2x pieces of round 3M double-sided tape)

Videos

Hardware Overview

Seeed Studio mmWave Human Detection Sensor Kit
Publicerad: 2023-10-31 | Uppdaterad: 2023-12-05