ScioSense ENS161 Evaluation Kit
ScioSense ENS161 Evaluation Kit is designed to evaluate the ENS161 multi-gas sensor, which is based on Metal Oxide (MOX) technology. The ENS161 sensor includes four sensor elements supporting isothermal and low-power operating modes. This sensor supports intelligent algorithms to process raw sensor measurements on-chip. The ENS161 sensor features a 2-wire digital I2C interface or a 4-wire digital SPI interface for communication to the main host processor. The ENS161 evaluation kit is used in IoT devices, wearables, home appliances, HVAC7, and building automatic applications.Features
- Evaluates the ENS161 multi-gas sensor
- -40°C to 85°C operating temperature range
Applications
- IoT devices
- Wearables/mobiles
- Energy-critical devices
- HVAC7
- Indoor air quality
- Demand-controlled ventilation
- Home appliances:
- Cooker hoods
- Air cleaners/purifiers
Additional Resource
Publicerad: 2023-10-19
| Uppdaterad: 2024-01-11