Schneider Electric Modicon M221 Programmable Logic Controllers

Schneider Electric Modicon M221 Programmable Logic Controllers are available in brick or book format and require minimal installation while offering excellent versatility. M221 controllers feature an embedded Ethernet port, ensuring they can easily integrate into control system architectures for remote control and maintenance of machines using applications for tablets, smartphones, and PCs. Additionally, these controllers have embedded features such as a Modbus serial link, a USB port dedicated to programming, and simple position control functions. Schneider Modicon M221 Controllers optimize the size of wall-mounted and floor-standing control system enclosures due to their compact dimensions.

Features

  • SD card and USB programming port
  • Broad choice of I/Os modules (analog, digital, and safety)
  • Run/stop switch and cartridge extension
  • Ethernet and serial line ports
  • Intuitive matching programming with EcoStruxure machine expert

Applications

  • Food and beverage (F&B)
  • Pumping
  • Hoisting
  • Packaging
  • Conveyor systems
  • Water and wastewater

Videos

Publicerad: 2023-11-03 | Uppdaterad: 2024-08-09