SchmartBoard Kits for Arduino Boards
Schmartboard Kits and Accessories for Arduino Development Boards are compatible with the Arduino Uno and Mega board configurations. They offer a cost-effective and flexible solution for shielding prototypes. The SchmartBoard system is a fast and easy electronic circuit prototyping system that supports through hole and surface mount components. SchmartBoard is the only prototyping system that you can work on one circuit block at a time, test the blocks individually, and then physically connect the blocks together.Features
- SOT-23-6 footprint for prototyping
- On-board reset button for the Arduino IC
- Additional push-button switch circuit
- 5V/GND and 3.3V/GND rail for easy connection
- Two general purpose LEDs
- Optional Pull-up resistors footprints (Through-Hole or SMD) for I2C
- Spare 0805 footprint x3
- Surface mount bypass footprints available on the bottom side
- The same prototyping boards are also available without components
Videos
Publicerad: 2013-09-30
| Uppdaterad: 2024-12-19