TE Connectivity / Schaffner FN 2520/2660 High-Performance EMC/EMI IEC Filters

TE Connectivity / Schaffner FN2520 and FN2660 High-Performance EMC/EMI IEC Filters are designed to meet the needs of robotics and data centers. These filters feature a space-saving 1U rack-mount design, input voltage up to 250VAC at DC to 60Hz, and 10A to 20A output currents at +40°C. The FN2520 connection options include push-on, cable glands, screws, or spring terminals. FN2660 offers IEC C14 (10A to 15A) or IEC C20 (16A to 20A) input connectors for direct mains connection and with various output connectors. Applications include robotics, data centers, autonomous machines, and more.

Features

  • Excellent IEC inlet for robotics, data centers, and other applications
  • Terminals available on the load side: Fast-on, wire leads, bolts, and clamps
  • Voltage rating
    • Up to 277VAC/400VDC for FN2520
    • Up to 250VAC for FN2660
  • 2-stage filter performance
  • Fits perfectly within a 1HU height of a 19" rack application
  • Built to fit perfectly to data center and audio/video equipment
  • Shape allows convenient and space-saving installation
  • Meets requirements for:
    • IEC/EN 62040-1 for Uninterruptible Power Systems (UPS)
    • IEC 62368-1 for audio/video, information/communication technology equipment
    • IEC/EN 60335-1 for household and similar appliances
  • RoHS compliant

Applications

  • FN2520
    • Datacenters  (at 400VDC)
    • Building technology with DC power distribution
    • Robotics, collaborative robots, autonomous machines
    • Audio and video equipment
    • Uninterruptible Power Supplies (UPS)
  • FN2660
    • Robotics, collaborative robots, autonomous machines
    • Audio and video equipment
    • Uninterruptible Power Supplies (UPS)

Specifications

  • Rated operating voltages
    • 277VAC/400VDC (CQC: 250VAC/250VDC) for FN2520
    • 250VAC for FN2660
  • DC to 60Hz operating frequency range
  • Rated currents
    • 10A to 32A at +50°C for FN2520
    • 10A to 20A at +40°C for FN2660
  • 1.5x rated current for 1 minute, once per hour overload capacity
  • Natural cooling AN
  • 2kV Ph-Ph/4kV Ph-PE (Level 4) surge withstand
  • Derating above 2000m
  • >300,000 hours MTBF
  • -40°C to +85°C operating temperature range
    • Derating >50°C for FN2520
    • Derating >40°C for FN2660
Publicerad: 2022-10-21 | Uppdaterad: 2025-04-23