SanRex SCE110AB160 Thyristor Power Module

SanRex SCE110AB160 Thyristor Power Module is a 110A, 1600V SCR (Silicon Controlled Rectifier) module offering high di/dt tolerance and excellent heat dissipation in a compact Techno Block transfer mold package. This compact, low-profile device also features a high junction operating temperature up to +150°C.

Techno Block Package

The SanRex SCE110AB160 incorporates Techno Block package technology, combining transfer molding with a structure that solders the chip directly without the use of wire bonding. This design enables improvements in long-term reliability and miniaturization. The Techno Block package also improves power cycle capacity 3-times compared with conventional module packaging.

Features

  • Techno Block Technology for improved power cycle reliability and heat dissipation
  • 1600V repetitive peak reverse voltage (VRRM)
  • 1700V non-repetitive peak reverse voltage (VRSM)
  • 1600V non-repetitive peak off-state voltage (VDRM)
  • 400A forward current (IF) per module
  • 110A average on-state current
  • 172A RMS on-state current
  • 2100A to 2300A surge on-state current (IFSM)
  • -40℃ to +150℃ operating junction temperature (TJ)
  • Small, low-profile package

Applications

  • Inverters
  • Servo controllers
  • Power controllers
  • Rectifiers
  • Inrush current prevention circuits

Package Outline

Mechanical Drawing - SanRex SCE110AB160 Thyristor Power Module
Publicerad: 2020-10-12 | Uppdaterad: 2024-11-07