SanDisk Western Digital iNAND® AT EU312 EFDs

SanDisk Western Digital iNAND® AT EU312 EFDs (Embedded Flash Drives) are high-performance embedded storage solutions designed for harsh environments and demanding requirements for cockpit applications and Advanced Driver Assistance Systems (ADAS). These include cutting-edge infotainment, navigation, HD mapping, V2V/V2I communication, drive event recorders, and autonomous driving. The UFS 2.1 interface iNAND AT EU312 EFDs deliver high-performance data transmission in even the most extreme environmental conditions, including ambient temperatures ranging from -40°C to +105°C. These devices are AEC-Q100 qualified and are designed to meet the reliability requirements of the automotive industry.

Built with optimized 3D NAND technology and a fast UFS v2.1 interface, the iNAND AT EU312 EFDs offer superior read and write performance, delivering an embedded storage solution for the most data-intensive automotive applications.

Features

  • UFS 2.1 standard interface embedded flash drive with additional features for automotive applications
  • 16GB, 32GB, 64GB, 128GB, and 256GB capacities, using advanced 3D NAND memory technology
  • Automotive Grade 3 (-40°C to +85°C) and Grade 2 (-40°C to +105°C) temperature range options
  • Designed to deliver high-performance data transmission in even the most extreme environmental conditions
  • Advanced memory management firmware features, including strong ECC, read refresh, wear-leveling, and bad block management
  • Automotive-specific feature set, including advanced health status monitor, enhanced power failure protection, fast boot, enhanced SLC LUN, and OEM configurable boot partitioning
  • Optimized for a wide variety of read/write intensive use cases
  • JEDEC47 and AEC-Q100 compliant
  • Production Part Approval Process (PPAP) documentation available
  • Extended PCN and EOL support
  • Designed for high reliability with low DPPM manufacturing flow
  • Full vertical integration of design, manufacturing, assembly, test, reliability analysis, and monitoring that supports the entire product life-cycle
  • Compact 11.5mm x 13.0mm x 1.2mm ball grid array (BGA) package

Applications

  • Navigation / Infotainment
  • Advanced Driver Assist Systems (ADAS)
  • HD Mapping
  • V2V/V2I Communication
  • Digital Cluster
  • Drive Event Recorders
  • Autonomous Drive
  • Telematics and Over-the-air Update

Comparison Chart

Chart - SanDisk Western Digital iNAND® AT EU312 EFDs
Publicerad: 2019-12-30 | Uppdaterad: 2023-12-07