Samtec Magnum RF™ Connectors / Cable Assemblies
Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.Cable-to-Board
• Cable assembly end two options: Ganged or individual industry-standard RF connectors
• 0.047" or 0.086" low-loss flexible cable type
• Single-row 3.56mm (0.140") pitch
Board-to-Board
• Block options: Single-row as cataloged standard (double or multi-row options as custom)
• Bullet adaptors accommodate axial and radial misalignment in blind mate applications
• Spring-loaded adaptors provide higher vibration tolerance for maintaining consistent signal contact
• Custom solutions available (multiple rows, channel count, and channel pitch)
Features
- High-density, space-saving design
- Push-on interface with varying retention forces
- Ganged, SMPM connectors operate mode-free up to 65GHz
- Micro-miniature SMPM style enables smaller bundle sizes for weight savings and increased airflow for cooling
- 50Ω impedance
- Cable-to-board and board-to-board solutions
- Bullet adaptors allow for axial and radial misalignment and blind mate
Publicerad: 2023-06-19
| Uppdaterad: 2025-03-10