Samtec XCede® HD HDTF Right-Angle Backplane Receptacles

Samtec XCede® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature a 1.8mm column pitch, 84 differential pairs per inch, and a modular design for application flexibility. These Samtec receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with liquid crystal polymer (LCP) housing and copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to +105°C temperature range. XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.

Features

  • 3-, 4-, and 6-pair designs
  • 4, 6, or 8 columns
  • Standard or high-speed wafers available
  • 85Ω and 100Ω options
  • Modular design provides flexibility in applications
  • LCP insulator material
  • Copper alloy contact material
  • -40°C to +105°C operating temperature range
  • RoHS compliant

Dimensions (mm)

Mechanical Drawing - Samtec XCede® HD HDTF Right-Angle Backplane Receptacles
Publicerad: 2019-04-26 | Uppdaterad: 2023-07-18