Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets

Samtec EBCF ExaMAX® 2mm High-Speed Backplane Cable Sockets offer a 2.00mm pitch and mate with Samtec EBCM, EBTM, and EBCL products. These cable sockets feature improved signal integrity, increased flexibility and routability, and have 4-pair and 6-pair options available. Multiple end options are provided, including vertical latch and right angle. Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets provide a 4.2A current rating per pin and an operating temperature range of -55°C to +105°C.

Features

  • 30AWG and 34AWG Eye Speed® ultra-low skew twinax cable
  • Improved signal integrity
  • Increased flexibility and routability
  • Highly customizable with module flexibility
  • Low layer counts
  • Multiple end options available

Specifications

  • 2.00mm pitch
  • Copper alloy contact material
  • Sn over 50µ" plating
  • 4.2A current rating per pin
  • 4- and 6-pair options
  • Vertical latch and right-angle ends available
  • -55°C to +105°C operating temperature range
Publicerad: 2023-03-14 | Uppdaterad: 2023-09-11