Rosenberger Magnetic RJ45 Cables

Rosenberger Magnetic RJ45 Cables feature a female adapter cable and a male extension cable. The RJ45 series is an innovative magnetic connector solution for Ethernet connections and features a high number of mating cycles and ease of termination design. The unique, self-mating and locking magnetic plug ensures the right connection every time, even in the most difficult places. Rosenberger Magnetic RJ45 Cables are ideal for applications where connections and disconnections are needed frequently.

Features

  • Safety due to break-away function – no damage to the device
  • Simple, safe, and fast connection with magnet
  • High number of mating cycles
  • Full compatibility with existing installations
  • Robust plug and socket housing

Applications

  • Medical devices
  • Hospital infotainment
  • Industrial automation
  • IT LAN networks
  • Data centers
Publicerad: 2020-09-24 | Uppdaterad: 2024-11-05