Rose Aluform Beveled-Edge Enclosures

ROSE Aluform Beveled-Edge Enclosures are constructed from aluminum diecast and are well-suited for use as visible components in applications. These robust enclosures feature rounded beveled edges and a rectangular dome sequence in the lid and base. The enclosures are prepped and ready for the installation of front membranes and keypads. The rectangular configuration of the mounting bosses, along with lid and base threads, enable the easy installation of PCBs with no additional machining. ROSE Aluform Beveled-Edge Enclosures are rated IP66, providing reliable protection against external influences in control and instrumentation (C&I), MCR, and automation technology, and more.

Features

  • Aluminum diecast enclosures
  • Rectangular dome sequence in lid and base
  • Rounded beveled edges
  • Well-suited for use as visible components in applications
  • IP66 ingress protection
  • Prepared for installation of front membranes and keypads
  • Rectangular configuration of mounting bosses and lid/base threads offer easy installation of PCBs with no additional machining
  • Agate gray color
  • -40°C to +90°C temperature range

Applications

  • C&I
  • Customized visual displays and input solutions
  • For MCR and automation technology
Publicerad: 2023-05-24 | Uppdaterad: 2026-01-08